打印页面
7 有货
需要更多?
7 件可于 5-6 个工作日内送达(英国 库存)
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY3,088.600 (CNY3,490.118) |
| 5+ | CNY3,011.820 (CNY3,403.3566) |
包装规格:每个
最低: 1
多件: 1
CNY3,088.60 (CNY3,490.12 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品概述
8007-0510 is a ST25 soldering station with PS-90 high capacity soldering iron kit. ST 25 soldering system uses SensaTemp to maximize heat delivery and improves quality, reduces costs and eliminates the maintenance and calibration hassles associated with other soldering systems. The heavy-duty metal housing makes this system the ideal choice for the harshest environments and the sloped face of the front panel is a standard feature for ease of use.
- 230V, 120W rated
- Analog (dial) control
- °C/°F temperature scales
- Temperature adjustment lockout
- ESD grounding jack
- ESD safe metal housing
- Stackable
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
内容
ST25 soldering station, PS-90 high capacity soldering iron, PS-90/TJ-85 tool stand.
技术规格
电源电压VAC
230V
输出功率
120W
产品范围
-
SVHC(高度关注物质)
No SVHC (16-Jan-2020)
加热温度最大
482°C
套件内容
PACE ST25焊接系统, SensaTemp与工作台
插头类型
英式G型
技术文档 (1)
8007-0510 的替代之选
找到 1 件产品
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
税则号:85151990
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (16-Jan-2020)
下载产品合规证书
产品合规证书
重量(千克):4