打印页面
图片仅用于图解说明,详见产品说明。

可订购
制造商标准交货时间:23 周
有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY20,784.170 (CNY23,486.1121) |
包装规格:每个
最低: 1
多件: 1
CNY20,784.17 (CNY23,486.11 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品概述
The versatile repair station is specifically tailored to the needs and requirements of professional repairs to latest-technology electronic sub-assemblies in industrial production engineering and in the repair and laboratory fields.
- Large selection of rework accessories available to customize your system
- 400 watts of power over 3 independently controlled channels
- Air and vacuum ports allow the use of up to 3 tools simultaneously
- Compatible with high speed micro tools WMRP and WMRT
- USB port allows the use of included PC software for data logging
- Optional WRK desoldering set allows components removal up to 30 x 30mm
- Optional WVP vacuum pen allows easy handling of components
- Large, intuitive LCD display shows critical functions for 3 channels
内容
WR 3M repair station, adapter for HAP 200 hot-air pencil, CD with USB software and USB cable
技术规格
电源电压VAC
230V
适用于
Weller WR3M高端翻修台
插头类型
欧洲, 英国
额定功率
420W
产品范围
-
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Mexico
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Mexico
进行最后一道重要生产流程所在的地区
税则号:85159080
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
下载产品合规证书
产品合规证书
重量(千克):8.2