打印页面
已停产
产品概述
The PH100E from Pace is a low profile IR preheater for the most thermally challenging PCBs. The PACE PH100E is a high powered (1600W), non-contact infrared heating system with an ergonomic, low-profile design which permits operators to safely pre-heat PCBs for fast, efficient soldering, rework or repair, even on the highest mass, heat-sinking, lead-free PCBs.
- Sleek, incredibly low working height improves operator comfort and reduces fatigue
- Intuitive 3.5" resistive touch screen display
- Large 300mm x 300mm (11.8" x 11.8") heating area
- Efficiently transmits heat without emitting irritating visible light as other IR systems do
- Glass ceramic surface re-emits heat in uniform manner, providing fast and even preheating
- Closed loop temperature controlled by either internal sensor or one of two external thermocouples
- Front and back heating zone temperatures can be independently controlled or turned off completely
- Magnetic PCB holder is easily adjusted to a variety of height/ size combinations
- Power requirement 230VAC at 50Hz to 60Hz
- Dimensions: 355mm (14") D x 430mm (17") W x 60mm (2.4") H without board holders
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
技术规格
电源电压VAC
230V
输出功率
1.6kW
插头类型
英式G型
加热温度最大
200°C
产品范围
-
SVHC(高度关注物质)
No SVHC (23-Jan-2024)
技术文档 (1)
相关产品
找到 5 件产品
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
税则号:85151900
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (23-Jan-2024)
下载产品合规证书
产品合规证书
重量(千克):6.80388