2. 工具与生产用具
                                                                                                3. 焊台与附件
                                                                                                4. 烙铁头和喷嘴
                                                                                                打印页面

                                                                                                WLTC08IR30

                                                                                                烙铁头, 烙铁, 锥形, 0.8 mm

                                                                                                WELLER
                                                                                                图片仅用于图解说明,详见产品说明。
                                                                                                WELLER WLTC08IR30
                                                                                                WELLER WLTC08IR30
                                                                                                WELLER WLTC08IR30
                                                                                                制造商WELLER
                                                                                                制造商产品编号WLTC08IR30
                                                                                                库存编号3873561
                                                                                                您的零件号
                                                                                                技术数据表

                                                                                                Data Sheet

                                                                                                查看所有技术文档
                                                                                                17 有货

                                                                                                需要更多?

                                                                                                17 件可于 5-6 个工作日内送达(英国 库存)
                                                                                                数量价钱 (含税)
                                                                                                1+CNY104.260 (CNY117.8138)
                                                                                                包装规格:每组 3
                                                                                                最低: 1
                                                                                                多件: 1
                                                                                                CNY104.26 (CNY117.81 含税)
                                                                                                品項附註
                                                                                                此订单的信息已添加到您的订单确认邮件、发票和发货通知中。

                                                                                                产品信息

                                                                                                WELLER
                                                                                                制造商WELLER
                                                                                                制造商产品编号WLTC08IR30
                                                                                                库存编号3873561
                                                                                                技术数据表

                                                                                                Data Sheet

                                                                                                尖头/喷嘴宽度0.8mm
                                                                                                尖头/喷嘴类型圆锥形
                                                                                                适用于Weller WLIR30烙铁
                                                                                                产品范围-
                                                                                                SVHC(高度关注物质)No SVHC (17-Dec-2015)

                                                                                                产品概述

                                                                                                WLTC08IR30 replacement conical 0.8mm tip for WLIR30 weller's soldering Iron. The tip is easy to replace and is perfect for user electronic soldering tasks. Solder skilfully and confidently with Weller's 30W Soldering Iron with LED Halo Ring™. With its 360 degree illumination, ergonomic moulded pencil grip handle, easy-to-change tips, and integrated safety rest, it's the perfect high-quality and versatile soldering iron for all user soldering needs. Applications are join wires (<lt/>12AWG), micro-electronics, drones, small appliances, model railroads, audio components, electronic repair, automotive, marine, hobby kits, and crafts. Recommended applications are electronics, drone, joining wires.

                                                                                                • Helps deliver heat to solder joints on PCBs and can also be used for general soldering tasks
                                                                                                • Length is 36.8mm

                                                                                                技术规格

                                                                                                尖头/喷嘴宽度

                                                                                                0.8mm

                                                                                                适用于

                                                                                                Weller WLIR30烙铁

                                                                                                SVHC(高度关注物质)

                                                                                                No SVHC (17-Dec-2015)

                                                                                                尖头/喷嘴类型

                                                                                                圆锥形

                                                                                                产品范围

                                                                                                -

                                                                                                技术文档 (2)

                                                                                                Manufacturer Product Page EN

                                                                                                Technical Data Sheet EN

                                                                                                法律与环境

                                                                                                原产地:
                                                                                                进行最后一道重要生产流程所在的地区原产地:
                                                                                                Mexico
                                                                                                进行最后一道重要生产流程所在的地区
                                                                                                税则号:85159080
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                RoHS 合规:是

                                                                                                RoHS

                                                                                                RoHS 邻苯二甲酸盐合规:是

                                                                                                RoHS

                                                                                                SVHC:No SVHC (17-Dec-2015)
                                                                                                下载产品合规证书

                                                                                                产品合规证书

                                                                                                重量(千克):.041