需要更多?
产品概述
The FL 110 FLUXI is a F-SW 33 no-clean Flux high-quality for all types of soldering and is particularly suited to SMD soldering. Flux can be applied selectively and precisely on the points to be soldered using the FL 1110 FLUXI flux brush. The flexible brush prevents damage to sensitive components and parts. The flux is contained in a handy plastic bottle. Flux is applied to the parts to be soldered using the brush in the lid. Laboratory tests have confirmed that, in general and with careful dosing, non-corrosive residues cannot remain on the circuit board. This flux is just the solution for acute emergencies and repairs in lead-free applications and should be part of any emergency repair kit.
- Flexible brush protects components
- Ideally suited to fine pitch and SMD applications
- Faultless soldering results when using hot air and a soldering iron
- Facilitates quick repairs
- 3pH Value
- 13°C Flash point
- 78°C Boiling point
- 0.84 to 0.86g/ml Relative density
应用
工业, 维护与修理
技术规格
免清洁
瓶装
-
No SVHC (15-Jan-2019)
焊接
30ml
Startech Laptop Privacy Filter
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:Germany
进行最后一道重要生产流程所在的地区
产品合规证书