打印页面
产品信息
制造商AIM PRODUCTS
制造商产品编号264-5-1L复制
库存编号1827774
技术数据表
焊剂类型免清洁
焊剂应用波峰焊接
分装方法-
容积1l
重量-
SVHC(高度关注物质)No SVHC (17-Jan-2023)
产品概述
The 264-5-1L is an alcohol-based no-clean Liquid Flux formulated to offer a very wide process window for lead-free and tin-lead wave soldering operations. It offers faster wetting for SN100C® and SAC alloys than previously formulated fluxes and is compatible with a broad range of lead-free and tin-lead solder alloys. It offers low post-process residues and has proven to reduce preventative maintenance requirements for spray fluxing applications. It is designed to be a non-visible residue flux, which can be cleaned if critical to the product application. It is in the form of clear colourless liquid with slight odour.
- 0.8 Specific gravity
- <10°C Flash point
- 82°C Boiling point
- Halide-free
应用
工业
技术规格
焊剂类型
免清洁
分装方法
-
重量
-
SVHC(高度关注物质)
No SVHC (17-Jan-2023)
焊剂应用
波峰焊接
容积
1l
产品范围
Startech Laptop Privacy Filter
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Australia
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Australia
进行最后一道重要生产流程所在的地区
RoHS 合规:不适用
RoHS 邻苯二甲酸盐合规:不适用
SVHC:No SVHC (17-Jan-2023)
下载产品合规证书
产品合规证书
重量(千克):.825