有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY32,768.790 (CNY37,028.7327) |
产品概述
FR702-72 is a 4 port rework station with 140W desoldering gun, M-type soldering iron and 670W hot air. It handles various soldering, desoldering and reworking.
- Powerful rework stations that contain every function needed for rework
- Safer and more secure rework operation
- With upgraded all the applications
- 4-in-1 unit for space saving
- Compatible with N2 system by purchasing N2 iron (FX-8802) as an optional accessary
- 26/24V AC output voltage (Soldering/desoldering station)
- 30W (station (hot air)) and 65W (26V) (soldering iron) power consumption
- 140W (24V) power consumption (desoldering gun)
- 670W power consumption handpiece (hot air)
- Dimension (W x H X D )is 370 × 150 × 220mm (Station)
内容
Station w/ hot air handpiece, Nozzle (04mm), Handpiece holder tor hot air, Vacuum pipe control knob L (w/ screw), 2x pads, Soldering iron (EX-8801), Desoldering tool (FR-4103), Iron holder tor soldering iron (w/ cleaning sponge, wire), Iron holder tor desoldering tool (w/ cleaning wire), Tool box (Cleaning pin tor al mm, Cleaning pin tor heating element, Cleaning drill, Nozzle wrench, Filter [qty 2], Ceramic paper tilter L [qty 41), Heat resistant pad, Colour band (qty 2), Power cord, Manual.
技术规格
24V
1.03W
-
To Be Advised
480°C
FR-702焊台, 电源线B2425, FX-8801烙铁, T18-B烙铁头, FR-4103枪, N61-05喷嘴, 支架/工具箱
-
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:Japan
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书