打印页面
10 有货
需要更多?
10 件可于 5-6 个工作日内送达(英国 库存)
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY848.750 (CNY959.0875) |
包装规格:1 每套
最低: 1
多件: 1
CNY848.75 (CNY959.09 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品信息
产品概述
An ergonomic Butane gas operated soldering iron with solder, hot blow and blow torch functions. Offers maximum flexibility for use in many applications. It is temperature variable within the range of 500°C to 1300°C dependant upon the function used. Ignition of the gas requires an external source and the long life tips deliver rapid heat up. The hot blow nozzle supplies inert hot gas to prevent oxidation of non contact solder joints and is therefore suitable for use in solder paste applications, heat shrink and on vinyl chloride boards. Cordless Pyropen consisting of: 5 16 087 99 soldering iron WP 60, soldering tip 60-01-05 0.5 mm dia., hot blow nozzle 60-01-52 4.7 mm dia., hot knife 60-01-06, protective cap
- Refilling takes only a few seconds
- Operates approx. 1 hour with one filling
- An integral sight glass shows the level of the gas in the tank
技术规格
点火方式
-
加热温度最大
1300°C
运行时间
-
产品范围
-
技术文档 (1)
相关产品
找到 8 件产品
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Japan
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Japan
进行最后一道重要生产流程所在的地区
税则号:84681000
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:不适用
RoHS 邻苯二甲酸盐合规:不适用
下载产品合规证书
产品合规证书
重量(千克):.12