打印页面
图片仅用于图解说明,详见产品说明。

可订购
制造商标准交货时间:9 周
有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY1,146.110 (CNY1,295.1043) |
包装规格:每个
最低: 1
多件: 1
CNY1,146.11 (CNY1,295.10 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品概述
The STDC-805L is a long reach Desoldering Tip designed for high heat transfer, making desoldering on multi-layer boards much easier. The STDC desoldering cartridge is ideal for use with the MX series and plated-through-hole component desoldering system with the MX-DS1 desoldering gun hand-piece. The 800 series desoldering tip is also suitable for ceramic and high thermal demand applications.
- 20,82 mm Tip / Nozzle Length
- Style - Long Reach
- 470 °C Soldering Idle Temperature
- 800 = Ceramic, for high thermal demand applications
- 1,27 mm Internal Dimension
- 2,03 mm External Dimension
技术规格
适用于
Metcal MX-5200, MX-5000, MX-500焊台, MX-DS1, MX-D001拆焊工具, MX-UK5升级套件
尖头/喷嘴宽度
1.27mm
产品范围
MX System
尖头/喷嘴类型
长型
尖头/喷嘴长度
20.82mm
SVHC(高度关注物质)
No SVHC (27-Jun-2024)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
税则号:85151990
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (27-Jun-2024)
下载产品合规证书
产品合规证书
重量(千克):.022