打印页面
图片仅用于图解说明,详见产品说明。

制造商产品编号NC-AA WICK 1.5MM X 30M复制
制造商标准货期15 周
库存编号609377
也称为NC-AA30M
您的零件号
75 有货
需要更多?
75 件可于 5-6 个工作日内送达(英国 库存)
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY1,499.740 (CNY1,694.7062) |
| 10+ | CNY1,364.850 (CNY1,542.2805) |
包装规格:卷 1
最低: 1
多件: 1
CNY1,499.74 (CNY1,694.71 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品概述
The NC-AA30M is a 30m 1.5mm no clean Desoldering Wick is designed for static-free desoldering and repair of PC boards without the need for subsequent cleaning, can be special halide-free vacuumised no clean, flux-coated copper braid designed to improve wicking. It will not lose its efficiency even after prolonged storage in humid conditions. The wick remains flexible and will not flake. PCBs meet MIL-P-28809A cleanliness test without cleaning.
- Faster and increased solder absorption
- Negligible residues which are non-corrosive, clear and non-hydroscopic
- Heat stable coating
技术规格
编织材料
焊剂涂层铜
长度
30m
SVHC(高度关注物质)
No SVHC (25-Jun-2020)
宽度
1.50mm
产品范围
-
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
税则号:74130000
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:不适用
RoHS 邻苯二甲酸盐合规:不适用
SVHC:No SVHC (25-Jun-2020)
下载产品合规证书
产品合规证书
重量(千克):.09