打印页面
图片仅用于图解说明,详见产品说明。

71 有货
需要更多?
71 件可于 5-6 个工作日内送达(英国 库存)
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY763.990 (CNY863.3087) |
| 5+ | CNY703.110 (CNY794.5143) |
| 10+ | CNY674.090 (CNY761.7217) |
包装规格:每组 500
最低: 1
多件: 1
CNY763.99 (CNY863.31 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品概述
029-1013 tape extender is a practical tool designed to assist with re-reeling and extending tape for various applications. Measuring 12 mm in width, it ensures a secure and stable connection when extending or transitioning between tape reels. This pack contains 500 pieces, providing ample supply for high-volume tasks in electronics, manufacturing, and industrial settings. The extender is easy to use, making it an ideal solution for efficiently handling tape during production or assembly processes. Durable and reliable, the 029-1013 Tape Extender offers excellent value for both small and large-scale operations.
- Reduce component loss at reel change
- The tape extender length is 19 inches per strip, tolerance will be +5%
- SMD cover tape extenders provides an additional 475mm as a leader tape helping to reduce wastage
- Saves time at reel changeover
技术规格
配件类型
12mm胶带扩展器
产品范围
-
适用于
12mm 力德胶带
SVHC(高度关注物质)
No SVHC (04-Feb-2026)
技术文档 (1)
相关产品
找到 1 件产品
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
税则号:59061000
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (04-Feb-2026)
下载产品合规证书
产品合规证书
重量(千克):.207745