打印页面
204-0003-01
芯片适配器, SC70/SOIC/SOT到DIP, 2.54mm节距, 17.78mm排节距
8 有货
需要更多?
8 件可于 5-6 个工作日内送达(美国 库存)
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY67.200 (CNY75.936) |
| 25+ | CNY60.690 (CNY68.5797) |
| 50+ | CNY59.550 (CNY67.2915) |
包装规格:每个
最低: 1
多件: 1
CNY67.20 (CNY75.94 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品信息
制造商SCHMARTBOARD
制造商产品编号204-0003-01复制
制造商标准货期15 周
库存编号2483414
转换至6/8-DIP
节距2.54mm
排距17.78mm
产品范围-
SVHC(高度关注物质)No SVHC (07-Nov-2024)
产品概述
The 204-0003-01 is a SOIC to DIP Adapter with a twist and 2.54mm pitch spacing. It contains quantity 2 boards for SOT23 (up to 8 legs) with a 0.95mm pitch, quantity 2 boards for SOT323, SOT353, SOT363 parts with a 0.65mm pitch and quantity 2 boards for SC70 (up to 6 legs) with a 0.65mm pitch. A standard row of 40 headers has been included as a bonus for user convenience. It uses EZ technology which makes hand soldering surface-mount fast, easy and flawless. It has pre routed traces to minimize the use of wire jumpers. It has easy access to copper ground. It makes it possible to breadboard surface-mount components.
技术规格
转换自
8-SOT-23, 6-SC-70, 6-SOT-323, SOT-353, SOT-363
节距
2.54mm
产品范围
-
转换至
6/8-DIP
排距
17.78mm
SVHC(高度关注物质)
No SVHC (07-Nov-2024)
技术文档 (1)
相关产品
找到 3 件产品
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
税则号:85340019
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:稍后通知
SVHC:No SVHC (07-Nov-2024)
下载产品合规证书
产品合规证书
重量(千克):.0114