打印页面
7 有货
17 您现在可以预订货品了
7 件可于 5-6 个工作日内送达(英国 库存)
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY308.570 (CNY348.6841) |
| 10+ | CNY304.240 (CNY343.7912) |
| 20+ | CNY300.820 (CNY339.9266) |
| 50+ | CNY291.900 (CNY329.847) |
包装规格:每个
最低: 1
多件: 1
CNY308.57 (CNY348.68 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品概述
The 01-0042 is a Prototyping Board, single sided, copper printed circuit boards, fully pierced with holes. Made of epoxy paper. Ideal for development and prototyping work, designed primarily for hard wiring of discrete components, typically in analogue circuits, but is equally useful where a number of common bus or signal lines are required. It is made from copper clad laminated board which has been pierced with a grid of holes and machined to provide parallel tracks.
- Ideal for hard wiring or discrete components
- 60 Pierced copper tracks
- 179 Holes/track
技术规格
电路板类型
条板
孔径
1.02mm
外部宽度
454.66mm
SVHC(高度关注物质)
No SVHC (04-Feb-2026)
电路板材质
环氧纸
外部高度
179.07mm
电路板厚度
1.6mm
技术文档 (1)
相关产品
找到 5 件产品
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Great Britain
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Great Britain
进行最后一道重要生产流程所在的地区
税则号:85340019
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (04-Feb-2026)
下载产品合规证书
产品合规证书
重量(千克):.16