2. 工具与生产用具
                                                                                                3. 工具
                                                                                                打印页面

                                                                                                0142ZDLF200/SB

                                                                                                焊头,烛芯型,20mm,ERSA i-Con系列焊台和拆焊台,Ersadur 142系列

                                                                                                ERSA
                                                                                                图片仅用于图解说明,详见产品说明。
                                                                                                ERSA 0142ZDLF200/SB
                                                                                                制造商ERSA
                                                                                                制造商产品编号0142ZDLF200/SB
                                                                                                库存编号4036581
                                                                                                产品范围Ersadur 142 Series
                                                                                                您的零件号
                                                                                                技术数据表

                                                                                                Data Sheet

                                                                                                查看所有技术文档
                                                                                                4 有货

                                                                                                需要更多?

                                                                                                4 件可于 5-6 个工作日内送达(英国 库存)
                                                                                                数量价钱 (含税)
                                                                                                1+CNY408.750 (CNY461.8875)
                                                                                                包装规格:每个
                                                                                                最低: 1
                                                                                                多件: 1
                                                                                                CNY408.75 (CNY461.89 含税)
                                                                                                品項附註
                                                                                                此订单的信息已添加到您的订单确认邮件、发票和发货通知中。

                                                                                                产品信息

                                                                                                ERSA
                                                                                                制造商ERSA
                                                                                                制造商产品编号0142ZDLF200/SB
                                                                                                库存编号4036581
                                                                                                产品范围Ersadur 142 Series
                                                                                                技术数据表

                                                                                                Data Sheet

                                                                                                尖头/喷嘴宽度20mm
                                                                                                尖头/喷嘴类型Wick
                                                                                                适用于ERSA i-CON系列焊台和拆焊台
                                                                                                产品范围Ersadur 142 Series
                                                                                                SVHC(高度关注物质)No SVHC (25-Jun-2025)

                                                                                                产品概述

                                                                                                142 series long life ERSADUR 20mm soldering tip. Ersa soldering tips with patented ERSADUR coating - designed for demanding industrial applications for long-term use. The protection against corrosion and oxidation ensures a long service life of the tip. Tip'n'Turn is the patented concept for combining soldering tip and heating element. The bayonet lock allows the soldering tip to be changed quickly even when hot, either with the aid of the Holder A 58 (0A58) holder or by hand. Ersa offers a variety of different shapes and sizes of soldering tips for different soldering applications. The barcode on each soldering tip allows quick and easy integration of the soldering tip into new or existing soldering programs in the Ersa TRACE Cockpit.

                                                                                                • Wick-tip shaped tip
                                                                                                • Straight shape

                                                                                                技术规格

                                                                                                尖头/喷嘴宽度

                                                                                                20mm

                                                                                                适用于

                                                                                                ERSA i-CON系列焊台和拆焊台

                                                                                                SVHC(高度关注物质)

                                                                                                No SVHC (25-Jun-2025)

                                                                                                尖头/喷嘴类型

                                                                                                Wick

                                                                                                产品范围

                                                                                                Ersadur 142 Series

                                                                                                技术文档 (1)

                                                                                                Technical Data Sheet EN

                                                                                                法律与环境

                                                                                                原产地:
                                                                                                进行最后一道重要生产流程所在的地区原产地:
                                                                                                China
                                                                                                进行最后一道重要生产流程所在的地区
                                                                                                税则号:85159080
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                RoHS 合规:是

                                                                                                RoHS

                                                                                                RoHS 邻苯二甲酸盐合规:是

                                                                                                RoHS

                                                                                                SVHC:No SVHC (25-Jun-2025)
                                                                                                下载产品合规证书

                                                                                                产品合规证书

                                                                                                重量(千克):.0107