4 您现在可以预订货品了
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY2,168.790 (CNY2,450.7327) |
产品信息
产品概述
PCB 10000-1 is an IoT-line compact laboratory balance. It is compatible with school-specific software solutions such as, for example, Vernier ® or LabQuest ®. The KERN School Protocol, as part of technical experiments, weighing data can be transferred to a PC, laptop, etc. for evaluation and display using the USB data interface. The integrated KERN Universal Port allows the connection of external KUP interface adapters such as RS-232, USB, Bluetooth, WIFI, Analogue, Ethernet etc. The KUP interface adapters are simply plugged in, i.e. retrofitting interfaces is conveniently possible without opening the scale housing or complicated installation. The interface adapters enable convenient transmission of weighing data to networks, PCs, smartphones, printers etc. In addition, control commands and data inputs can also be sent to the scale via the connected devices. The KCP permits searching and remote control of the balance using external control devices or computers.
- 10000g maximum weighing capacity
- 150 x 170mm (Wx D) weighing surface, stainless steel weighing plate material
- Optional battery operation, operating time up to 20hr, AUTO-OFF function to preserve the battery
- Permissible ambient temperature -10°C/40°C
- PRE-TARE function for manual subtraction of known container weight, useful for checking fill-levels
- With the recipe function you can weigh the different ingredients of a mixture
- A visual and audible signal helps with portioning, dispensing or grading
- Freely programmable weighing unit
- Anti-Shock system between the weighing plate and weighing cell
- Overall dimension (without draught shield) is 163x245x65mm(W x D x H)
技术规格
小型
0.1g
No SVHC (25-Jun-2025)
10kg
PCB Series
法律与环境
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书