打印页面
图片仅用于图解说明,详见产品说明。

44 有货
50 您现在可以预订货品了
44 件可于 5-6 个工作日内送达(英国 库存)
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY32.660 (CNY36.9058) |
包装规格:每个
最低: 1
多件: 1
CNY32.66 (CNY36.91 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品概述
DWG0014-M is a mini DFRobot PCB engineering ruler. This is a PCB engineering ruler used daily by DFRobot electronic engineers, the short PCB ruler is only the size of the palm of your hand, making it more delicate and compact, and easy to carry. The information on the engineering ruler can provide references for electronic engineers when designing PCBs and improve work efficiency. It is an essential auxiliary tool for DFRobot engineers. In addition, its precise scale and hard glass fibre material are a good helper for ruler drawing and model making.
- Gravity design definition standard
- Wire diameter reference(AWG): 8/10/12/14/16/18/20/22/24/26/28
- Via Design Reference(MM): 0.3/0.4/0.5/0.6/0.7/0.8/0.9/1.0/1.1/1.2/1.5
- Screw hole aperture design reference: M2/M2.5/M3/M4/M5/M6
- Resistor package: 0402/0603/0805/1206/PR0603/1812/2512
- Capacitor package: 0402/0603/0805/1206/1210/3216/6032/D60/F60
- PowerIC package: SOT343/SOT23/SOT23-5/SOT23-6/SO8/SOT89/SOT223
- Crystal package: 3213/3215/5032/3225/49SMD
- Dimension (L x W x H) is 160 x 32mm
技术规格
长度
160mm
刻度
-
产品范围
-
宽度
32mm
刀体材料
玻璃纤维
SVHC(高度关注物质)
No SVHC (04-Feb-2026)
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
税则号:90172010
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:稍后通知
SVHC:No SVHC (04-Feb-2026)
下载产品合规证书
产品合规证书
重量(千克):.045767