2. 工具与生产用具
                                                                                                3. 测试和检测工具
                                                                                                4. 千分尺
                                                                                                打印页面

                                                                                                102-301

                                                                                                千分尺, 25 mm最大测量范围, 0.01mm刻度

                                                                                                MITUTOYO
                                                                                                图片仅用于图解说明,详见产品说明。
                                                                                                MITUTOYO 102-301
                                                                                                制造商MITUTOYO
                                                                                                制造商产品编号102-301
                                                                                                库存编号4415899
                                                                                                产品范围102
                                                                                                您的零件号
                                                                                                技术数据表

                                                                                                Data Sheet

                                                                                                查看所有技术文档
                                                                                                不再進貨

                                                                                                产品信息

                                                                                                MITUTOYO
                                                                                                制造商MITUTOYO
                                                                                                制造商产品编号102-301
                                                                                                库存编号4415899
                                                                                                产品范围102
                                                                                                技术数据表

                                                                                                Data Sheet

                                                                                                最大量程25mm
                                                                                                刻度0.01mm
                                                                                                精度0.002mm
                                                                                                砧号-
                                                                                                产品范围102
                                                                                                SVHC(高度关注物质)No SVHC (17-Jan-2022)

                                                                                                产品概述

                                                                                                102-301 is an outside micrometer with heat Ins. plate. It is a basic, cost effective, non-digital micrometer. It has cutaway frame behind anvil helps measurement in confined spaces. The highly stable frame incorporates a heat shield to preserve accuracy over extended measuring sessions. A ratchet stop guarantees repeatable measurement.

                                                                                                • Analog, 0 to 25mm range, 0.01mm graduation, ±2µm maximum Permissible Error J MPE
                                                                                                • Accuracy is ±2µm, 0.6µm flatness, 2µm parallelism
                                                                                                • With spindle lock, ø6.35mm, spindle pitch 0.5mm measuring spindle
                                                                                                • Thimble and sleeve satin chrome finish, ø18mm scale

                                                                                                内容

                                                                                                Outside micrometer with heat Ins. plate, Key, Setting standard (from 25 mm upward), Certificate of inspection (0-50 mm range).

                                                                                                技术规格

                                                                                                最大量程

                                                                                                25mm

                                                                                                精度

                                                                                                0.002mm

                                                                                                产品范围

                                                                                                102

                                                                                                刻度

                                                                                                0.01mm

                                                                                                砧号

                                                                                                -

                                                                                                SVHC(高度关注物质)

                                                                                                No SVHC (17-Jan-2022)

                                                                                                技术文档 (1)

                                                                                                Technical Data Sheet EN

                                                                                                法律与环境

                                                                                                原产地:
                                                                                                进行最后一道重要生产流程所在的地区原产地:
                                                                                                Japan
                                                                                                进行最后一道重要生产流程所在的地区
                                                                                                税则号:90173000
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                RoHS 合规:是

                                                                                                RoHS

                                                                                                RoHS 邻苯二甲酸盐合规:稍后通知
                                                                                                SVHC:No SVHC (17-Jan-2022)
                                                                                                下载产品合规证书

                                                                                                产品合规证书

                                                                                                重量(千克):.28