打印页面
产品概述
The 148-201 is a 148-series 6.5mm miniature Micrometre Head without spindle lock. This miniature micrometre heads for ease of incorporating into machines, 0.01mm graduation and 0.005 accuracy. the micrometre head become a common measuring, feeding and positioning device to be mounted on a measuring instrument and precise machine, according to the recent technology development, the micrometre head becomes widely utilized in the precise feeding device, cross-travel stage of laser instrument and manipulator, not to mention measurement of jigs.
- Plain stem
- ±5µm Accuracy
应用
测试与测量
技术规格
最大量程
6.5mm
精度
0.005mm
产品范围
Startech Laptop Privacy Filter
刻度
0.01mm
砧号
-
SVHC(高度关注物质)
No SVHC (17-Jan-2022)
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Japan
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Japan
进行最后一道重要生产流程所在的地区
税则号:90173000
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:不适用
RoHS 邻苯二甲酸盐合规:不适用
SVHC:No SVHC (17-Jan-2022)
下载产品合规证书
产品合规证书
重量(千克):.01769