打印页面
图片仅用于图解说明,详见产品说明。

制造商产品编号MP701118复制
制造商标准货期48 周
库存编号4408459
您的零件号
31 有货
需要更多?
31 件可于 5-6 个工作日内送达(英国 库存)
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY459.060 (CNY518.7378) |
| 5+ | CNY450.230 (CNY508.7599) |
| 10+ | CNY441.410 (CNY498.7933) |
包装规格:每个
最低: 1
多件: 1
CNY459.06 (CNY518.74 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品信息
制造商产品编号MP701118复制
制造商标准货期48 周
库存编号4408459
技术数据表
全长-
SVHC(高度关注物质)No SVHC (04-Feb-2026)
产品概述
The Multicomp Pro MP701118 Laser Level is a self-leveling, cross-line laser tool designed for precision and ease of use in alignment and leveling tasks. With the working distance up to 30 meters, providing a broad range for various projects. Expanded angles both horizontal and vertical of 110° is ideal for wide-area applications. The Self-leveling feature ensures accurate leveling with minimal manual adjustments. This tool is suitable for professionals needing reliable performance in construction, carpentry, and interior work.
- Wavelength: 520nm
- Beam Accuracy: H/V Line ±3mm/10M
- Green Laser
- Expanded Angle: H & V 110°
- Max Working Distance: 30m
- Power Supply: 2*AA Battery
- Operating Time: 6 Hour
- Model Function: Single Model
- Laser: Class II
- Pulse Function: No
- Include a Mounting Bracket
内容
x1 Cross Line Laser; x1 Mounting Bracket
技术规格
全长
-
SVHC(高度关注物质)
No SVHC (04-Feb-2026)
产品范围
Multicomp Pro Cross Line Lasers
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
税则号:90153090
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (04-Feb-2026)
下载产品合规证书
产品合规证书
重量(千克):.43