打印页面
已停产
产品信息
制造商FLUKE
制造商产品编号FLUKE 419D复制
库存编号2249955
技术数据表
测量范围80m (260ft)
卷尺类型激光
测量精度± 1mm (± 0.04")
最大量程80m
显示类型LCD
刀刃宽度-
外壳颜色黄色
激光类别2级
IP密封等级IP54
电池类型2 x AAA
工作温度范围-10°C 至 +50°C
产品范围-
SVHC(高度关注物质)No SVHC (15-Jun-2015)
产品概述
The Fluke 419D professional-grade laser distance meter extends your reach to 80 meters (260 feet) with even greater accuracy. It saves you time and reduces errors with enhanced features like storage for 20 complete displays and a tripod mode for stable, long-distance measurements.
- Measure up to 80 m (260 ft)
- Higher accuracy: +/-1 mm (0.04 in)
- View more data with backlit, three-line display
- Full Pythagoras function for height measurements
- Storage of 20 complete displays for quick recall
- Audible keypad feedback
- Minimum/Maximum function
- Tripod mode for mounting meter on a tripod when measuring long distances
- Enhanced environmental protection:IP54-rated as dust and water spray resistant
- Improved battery life of 5000 measurements with auto laser off and auto power off features.
- Ability to measure up to 100m (330ft)
- Tripod mode allows you to mount to a tripod for measuring long distances
- Stake out function
- Audible keypad feedback
- Storage of the last twenty measurements for quick recall of distance
- Strong environmental protection with IP54 (water spray and dust proof) sealing
内容
419D Laser Distance Meter, Two AAA batteries, Users manual on CD, Quick reference guide, Vinyl carrying pouch, Lanyard, Three-year warranty
注释
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
技术规格
测量范围
80m (260ft)
测量精度
± 1mm (± 0.04")
显示类型
LCD
外壳颜色
黄色
IP密封等级
IP54
工作温度范围
-10°C 至 +50°C
SVHC(高度关注物质)
No SVHC (15-Jun-2015)
卷尺类型
激光
最大量程
80m
刀刃宽度
-
激光类别
2级
电池类型
2 x AAA
产品范围
-
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Hungary
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Hungary
进行最后一道重要生产流程所在的地区
税则号:90158080
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:稍后通知
RoHS 邻苯二甲酸盐合规:稍后通知
SVHC:No SVHC (15-Jun-2015)
下载产品合规证书
产品合规证书
重量(千克):.323