打印页面
图片仅用于图解说明,详见产品说明。

制造商产品编号MP780997复制
制造商标准货期37 周
库存编号4179002
您的零件号
605 有货
需要更多?
15 件可于 3-4 个工作日内送达(新加坡 库存)
590 件可于 5-6 个工作日内送达(英国 库存)
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY247.520 (CNY279.6976) |
| 10+ | CNY215.490 (CNY243.5037) |
包装规格:每个
最低: 1
多件: 1
CNY247.52 (CNY279.70 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品信息
制造商产品编号MP780997复制
制造商标准货期37 周
库存编号4179002
技术数据表
测量范围50m (165ft)
测量精度± 2mm
显示类型LCD
激光类别2级
IP密封等级-
电池类型2 x AAA
工作温度范围0°C 至 +40°C
SVHC(高度关注物质)No SVHC (25-Jun-2025)
产品概述
MP780997 is a laser distance meter. The laser distance meter precisely measures the distance, area, and volume. Additional measurements include add/subtract and Pythagoras. This can also store 99 groups of data. It is used for interior/exterior design, construction, factory supervision, engineering inspection, traffic accident evidence gathering, real estate development, and fire assessment.
- Real-time readout, quick, self calibration
- Horizontal/vertical leveller, max/min/area measurement
- Ergonomic exterior, comfortable handling
- Millimetre accuracy, 99 groups data storage, max range: 120m
- Display size is 2inches, 1.5V battery (LR03) × 2 power
- 50m range, LCD display, size is 122mm × 52mm × 29.5mm
- 0.001m minimum display unit, accuracy is ±2mm
- Measurement units are m/ft/in, measurement basis is front/rear
- Laser class 2, laser type is 630nm to 670nm, 1mW
- 3minutes without operation auto power off, 30s without operation auto laser off
内容
Laser distance meter, Carrying bag.
注释
3 Years Manufacturer Warranty. Power: x2 1.5V Batteries (LR3)
技术规格
测量范围
50m (165ft)
显示类型
LCD
IP密封等级
-
工作温度范围
0°C 至 +40°C
SVHC(高度关注物质)
No SVHC (25-Jun-2025)
测量精度
± 2mm
激光类别
2级
电池类型
2 x AAA
产品范围
Multicomp Pro Laser Distance Meter
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
税则号:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (25-Jun-2025)
下载产品合规证书
产品合规证书
重量(千克):.226796