2. 工具与生产用具
                                                                                                3. 测试和检测工具
                                                                                                4. 激光测距仪
                                                                                                打印页面

                                                                                                MP780997

                                                                                                激光测距仪, 2"显示, 50m (165ft), ± 2mm, LCD, 2级, 2 x AAA

                                                                                                MULTICOMP PRO
                                                                                                图片仅用于图解说明,详见产品说明。
                                                                                                MULTICOMP PRO MP780997
                                                                                                MULTICOMP PRO MP780997
                                                                                                MULTICOMP PRO MP780997
                                                                                                制造商MULTICOMP PRO
                                                                                                制造商产品编号MP780997
                                                                                                库存编号4179002
                                                                                                产品范围Multicomp Pro Laser Distance Meter
                                                                                                您的零件号
                                                                                                技术数据表

                                                                                                Data Sheet

                                                                                                查看所有技术文档
                                                                                                3 有货

                                                                                                610 您现在可以预订货品了

                                                                                                3 件可于 3-4 个工作日内送达(新加坡 库存)
                                                                                                数量价钱 (含税)
                                                                                                1+CNY247.840 (CNY280.0592)
                                                                                                10+CNY215.730 (CNY243.7749)
                                                                                                包装规格:每个
                                                                                                最低: 1
                                                                                                多件: 1
                                                                                                CNY247.84 (CNY280.06 含税)
                                                                                                品項附註
                                                                                                此订单的信息已添加到您的订单确认邮件、发票和发货通知中。

                                                                                                产品信息

                                                                                                MULTICOMP PRO
                                                                                                制造商MULTICOMP PRO
                                                                                                制造商产品编号MP780997
                                                                                                库存编号4179002
                                                                                                产品范围Multicomp Pro Laser Distance Meter
                                                                                                技术数据表

                                                                                                Data Sheet

                                                                                                测量范围50m (165ft)
                                                                                                测量精度± 2mm
                                                                                                显示类型LCD
                                                                                                激光类别2级
                                                                                                IP密封等级-
                                                                                                电池类型2 x AAA
                                                                                                工作温度范围0°C 至 +40°C
                                                                                                产品范围Multicomp Pro Laser Distance Meter
                                                                                                SVHC(高度关注物质)No SVHC (25-Jun-2025)

                                                                                                产品概述

                                                                                                MP780997 is a laser distance meter. The laser distance meter precisely measures the distance, area, and volume. Additional measurements include add/subtract and Pythagoras. This can also store 99 groups of data. It is used for interior/exterior design, construction, factory supervision, engineering inspection, traffic accident evidence gathering, real estate development, and fire assessment.

                                                                                                • Real-time readout, quick, self calibration
                                                                                                • Horizontal/vertical leveller, max/min/area measurement
                                                                                                • Ergonomic exterior, comfortable handling
                                                                                                • Millimetre accuracy, 99 groups data storage, max range: 120m
                                                                                                • Display size is 2inches, 1.5V battery (LR03) × 2 power
                                                                                                • 50m range, LCD display, size is 122mm × 52mm × 29.5mm
                                                                                                • 0.001m minimum display unit, accuracy is ±2mm
                                                                                                • Measurement units are m/ft/in, measurement basis is front/rear
                                                                                                • Laser class 2, laser type is 630nm to 670nm, 1mW
                                                                                                • 3minutes without operation auto power off, 30s without operation auto laser off

                                                                                                内容

                                                                                                Laser distance meter, Carrying bag.

                                                                                                注释

                                                                                                3 Years Manufacturer Warranty. Power: x2 1.5V Batteries (LR3)

                                                                                                技术规格

                                                                                                测量范围

                                                                                                50m (165ft)

                                                                                                显示类型

                                                                                                LCD

                                                                                                IP密封等级

                                                                                                -

                                                                                                工作温度范围

                                                                                                0°C 至 +40°C

                                                                                                SVHC(高度关注物质)

                                                                                                No SVHC (25-Jun-2025)

                                                                                                测量精度

                                                                                                ± 2mm

                                                                                                激光类别

                                                                                                2级

                                                                                                电池类型

                                                                                                2 x AAA

                                                                                                产品范围

                                                                                                Multicomp Pro Laser Distance Meter

                                                                                                技术文档 (2)

                                                                                                User Manual EN

                                                                                                Technical Data Sheet EN

                                                                                                法律与环境

                                                                                                原产地:
                                                                                                进行最后一道重要生产流程所在的地区原产地:
                                                                                                China
                                                                                                进行最后一道重要生产流程所在的地区
                                                                                                税则号:90318080
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                RoHS 合规:是

                                                                                                RoHS

                                                                                                RoHS 邻苯二甲酸盐合规:是

                                                                                                RoHS

                                                                                                SVHC:No SVHC (25-Jun-2025)
                                                                                                下载产品合规证书

                                                                                                产品合规证书

                                                                                                重量(千克):.226796