打印页面
28 有货
需要更多?
28 件可于 5-6 个工作日内送达(英国 库存)
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY2,511.760 (CNY2,838.2888) |
包装规格:每个
最低: 1
多件: 1
CNY2,511.76 (CNY2,838.29 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品概述
The 500 series from Mitutoyo are digimatic callipers with absolute encoders with thumb roller for reliable measurements. These callipers can be used without concern for contamination on the scale during measurement and offers special function which allows to always remembering its measuring position even after the gage has been switched off.
- Standard model with broad applicability, absolute and incremental measurements
- Measures from 0mm to 200mm range
- Absolute scale does not require a permanent zero setting
- Slider provides smooth, stable and comfortable operation
- Features position memory
- Add on hold switch
- Provides inch/mm conversion & SPC (Statistical Process Control) data output
- Excellent battery life of 3.5 years
技术规格
仪器类型
电子卡尺
分辨率
0.01mm
产品范围
-
最大量程
8"
刻度
0.01mm
SVHC(高度关注物质)
No SVHC (21-Jan-2025)
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Japan
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Japan
进行最后一道重要生产流程所在的地区
税则号:90173000
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:稍后通知
SVHC:No SVHC (21-Jan-2025)
下载产品合规证书
产品合规证书
重量(千克):.546125