打印页面
可订购
制造商标准交货时间:13 周
有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY8,223.870 (CNY9,292.9731) |
包装规格:每个
最低: 1
多件: 1
CNY8,223.87 (CNY9,292.97 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品概述
The 500-505-10 is an Absolute Digimatic Calliper with thumb roller keeps track of its origin point once set. Whenever turned-on, the large LCD screen displays the actual slider position ready to start measurement. No more repeated zero setting is necessary with the absolute encoder technology as well as no more care for overspeed errors. The ZERO/ABS key allows the display to be zero-set at any slider position along the scale for incremental comparison measurements. This switch will also allow return to the absolute (ABS) coordinate and display of the true position from the origin point (usually jaws-closed point).
- Large and clear LCD readout
技术规格
仪器类型
电子卡尺
分辨率
0.01mm
产品范围
-
最大量程
450mm
刻度
0.01mm
SVHC(高度关注物质)
No SVHC (21-Jan-2025)
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Japan
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Japan
进行最后一道重要生产流程所在的地区
税则号:90173000
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:稍后通知
SVHC:No SVHC (21-Jan-2025)
下载产品合规证书
产品合规证书
重量(千克):2.715