2. 工具与生产用具
                                                                                                3. 材料处理
                                                                                                4. 推车
                                                                                                打印页面

                                                                                                456856

                                                                                                PROFIPLUS EUROROLL 600,BLUE

                                                                                                ALLIT
                                                                                                图片仅用于图解说明,详见产品说明。
                                                                                                ALLIT 456856
                                                                                                制造商ALLIT
                                                                                                制造商产品编号456856
                                                                                                库存编号4216974
                                                                                                您的零件号
                                                                                                不再進貨

                                                                                                产品信息

                                                                                                ALLIT
                                                                                                制造商ALLIT
                                                                                                制造商产品编号456856
                                                                                                库存编号4216974
                                                                                                SVHC(高度关注物质)No SVHC (25-Jun-2025)

                                                                                                产品概述

                                                                                                456856 is a ProfiPlus EuroRoll<gt/>OS<lt/>600 transport dollies for Euro container. Manoeuvrable, uncomplicated, functional and resilient - transport dollies in various designs. Transport dolly for standard Euro container 600 x 400 mm or two Euro container 400 x 300mm. Sturdy yet lightweight plastic frame with a circumferential rim protecting the load from slipping.

                                                                                                • 4 ball-bearing swivel castors, smooth-running, light-grey rubber wheels
                                                                                                • Load capacity up to 300kg, when evenly loaded
                                                                                                • Outside dimension is 615 x 415 x 170mm
                                                                                                • Usable dimension is 600 x 400 x 25mm
                                                                                                • Blue colour and ABS material

                                                                                                技术规格

                                                                                                SVHC(高度关注物质)

                                                                                                No SVHC (25-Jun-2025)

                                                                                                法律与环境

                                                                                                原产地:
                                                                                                进行最后一道重要生产流程所在的地区原产地:
                                                                                                Germany
                                                                                                进行最后一道重要生产流程所在的地区
                                                                                                税则号:39231090
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                RoHS 合规:是

                                                                                                RoHS

                                                                                                RoHS 邻苯二甲酸盐合规:稍后通知
                                                                                                SVHC:No SVHC (25-Jun-2025)
                                                                                                下载产品合规证书

                                                                                                产品合规证书

                                                                                                重量(千克):3.5