打印页面
98 有货
需要更多?
98 件可于 5-6 个工作日内送达(英国 库存)
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY554.400 (CNY626.472) |
| 5+ | CNY546.240 (CNY617.2512) |
| 25+ | CNY529.860 (CNY598.7418) |
包装规格:每组 100
最低: 1
多件: 1
CNY554.40 (CNY626.47 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品信息
制造商CHEMTRONICS
制造商产品编号25123X复制
制造商标准货期12 周
库存编号1502493
技术数据表
尖头材料聚酯纤维
药签头尺寸1.25 x 17mm
手柄长度135.4mm
手柄材料pp(聚丙烯)
SVHC(高度关注物质)No SVHC (27-Jun-2024)
产品概述
The 1.25mm Fiber Optic Sleeve Cleaning Swab is ideally suited for cleaning contamination for 1.25mm fiber optic sleeves and polishing pucks. The 1.25mm diameter polyester tip fits tightly and conforms to the inside of all 1.25mm mating sleeves, adapters and slurry polishing fixtures. Critical surfaces are cleaned of all contamination. This swab may be used wet or dry to remove dirt and oil contamination. The swab head contains no seams or hard surface that could scratch critical surfaces.
- Specifically design to clean all 1.25mm alignment sleeves, adpaters and 1.25mm back plane connections
- May be used wet or dry to remove dirt and oil contamination
- Swab head contains no seams or hard surface that could scratch scritical surfaces
技术规格
尖头材料
聚酯纤维
手柄长度
135.4mm
产品范围
Chemtronics - Fiber Optic Swabs
药签头尺寸
1.25 x 17mm
手柄材料
pp(聚丙烯)
SVHC(高度关注物质)
No SVHC (27-Jun-2024)
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Costa Rica
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Costa Rica
进行最后一道重要生产流程所在的地区
税则号:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:不适用
RoHS 邻苯二甲酸盐合规:不适用
SVHC:No SVHC (27-Jun-2024)
下载产品合规证书
产品合规证书
重量(千克):.035607