打印页面
图片仅用于图解说明,详见产品说明。

可订购
制造商标准交货时间:12 周
有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY7,514.980 (CNY8,491.9274) |
| 6+ | CNY7,222.010 (CNY8,160.8713) |
| 12+ | CNY6,952.030 (CNY7,855.7939) |
包装规格:每个
最低: 1
多件: 1
CNY7,514.98 (CNY8,491.93 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品信息
产品概述
- Professionel ABS tool case with aluminum frame
- 2 high quality press button locks, lockable, additional 3-digit combination lock
- Bottom tray 59 mm high, with variable dividers
- Bottom tray lid, flush fitting, 14 compartments
- Tool board double sided, 32 tool compartments and elastic band for 12 parts, detachable
- 1 fixed Din A4 document compartment with additional compartments for CD's, mobile phone, business cards and pen
- Inner dimensions: 460 x 160 x 310 mm
- Case contents: VDE Snipe Nose Pliers, straight, 175 mm. VDE Snipe Nose Pliers, bent, 200 mm. VDE Combination Pliers, 185 mm
- VDE Side Cutter (Combicutter), 160 mm. VDE Screwdrivers, Slotted: 3x100 / 4x100 / 5,5x125 / 6,5x150 mm. VDE Screwdrivers, PZD: 1x80 / 2x100 mm
- VDE Screwdrivers, PH: 1x80 / 2 x 100 mm. Mains tester 140 mm. Electricians Knife. Mini-Hacksaw. Hammer 200g. Switch Key Wrench
- Jokari Super 4 / Automatic Wire Stripping Plier 0,2-6,0 mm². Jokari Cable Knife 28H 8-28 mm. Waterpump Plier 250 mm. Hexagon Key Set 1,5-7 mm
- Tape Measure, 8 Meter. Mulit-Purpose Snips. Electronic Side Cutter 115 mm. Electronic Screwdriver 2,5 x 60 mm
技术规格
套件内容
工具箱, 小刀/剥线器, 剪切/钳, 六角扳手套件, 电源测试器, 螺丝刀, 锤, 胶带
插头类型
-
产品范围
Service Case Series
SVHC(高度关注物质)
No SVHC (21-Jan-2025)
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Germany
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Germany
进行最后一道重要生产流程所在的地区
税则号:82060000
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:不适用
RoHS 邻苯二甲酸盐合规:不适用
SVHC:No SVHC (21-Jan-2025)
下载产品合规证书
产品合规证书
重量(千克):8.144