打印页面
图片仅用于图解说明,详见产品说明。
制造商产品编号MP013905复制
制造商标准货期33 周
库存编号4411143
您的零件号
可订购
有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY151.700 (CNY171.421) |
| 5+ | CNY148.700 (CNY168.031) |
| 10+ | CNY145.600 (CNY164.528) |
| 25+ | CNY142.600 (CNY161.138) |
| 50+ | CNY139.600 (CNY157.748) |
包装规格:每个
最低: 1
多件: 1
CNY151.70 (CNY171.42 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品概述
MP013905 is a PETG High-Speed filament for 3D printers. PETG formula is newly optimized for faster and superior cooling solidification, compatible with high-speed printing, material adhesion to nozzle during printing issues optimized, reducing the likelihood of poor printing, cost-effective waterproof, chemical resistant, high toughness, and fast printing material.
- High toughness, chemical resistance, waterproof. High-Speed Printing Filament
- Solid black colour, PETG+HS 3D printing filament (1.75mm, 1Kg)
- 1.26g/cm density, 68°C heat distortion temp (0.45MPa)
- 24g melt flow index (10min, 250°C/2.16kg), 29.2MPa tensile strength
- 100% fan speed, 40 to 300mm/s printing speed range
- Recommended build surfaces are PVP solid glue, high temperature glue
- 3D print, FDM print processing method
- Extruder temperature range from 220°C to 260°C
- Recommended temperature is 240°C
技术规格
直径
1.75mm
填充物材料
PETG(聚对苯二甲酸乙二醇酯)
最高熔化温度
260°C
产品范围
Multicomp Pro High-Speed Filament
填充物颜色
纯黑
最低熔化温度
220°C
细丝重量
1kg
SVHC(高度关注物质)
No SVHC (04-Feb-2026)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
税则号:39169090
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (04-Feb-2026)
下载产品合规证书
产品合规证书
重量(千克):1