需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY216.680 (CNY244.8484) |
| 5+ | CNY212.310 (CNY239.9103) |
| 10+ | CNY208.030 (CNY235.0739) |
| 25+ | CNY203.660 (CNY230.1358) |
| 50+ | CNY199.390 (CNY225.3107) |
产品概述
ePLA-Matte is a cost-effective PLA material that is environmentally friendly and easy to print. Compared with ABS, ePLA-Matte has higher rigidity and PC-like strength and does not require a closed cavity, with low shrinkage, no warping and no cracking quality, and suitable for large-size model printing; The support is easy to peel from the surface with a smooth and flat contact surface; There will be no irritating odor during printing, which is safe and environmentally friendly. It can be used for early concept models and rapid prototyping. Low-density, ePLA-Matte single-roll consumables are 21% more than other matte PLA product print models.
- Environmental friendly
- Cost-effective
- High-speed printing
- Easy to peel off the support
- Excellent printability
- Hard to break
- Matte surface effect
- Low density
内容
x1 Roll/1KG
注释
ePLA-Matte lines are softer than other lines, so the extruder’s tightness adjustment is better not to be too tight, in case it affects printing
技术规格
1.75mm
EPLA (聚乳酸树脂泡沫)
230°C
Multicomp Pro Matte 3D Filament
霓虹色
190°C
1kg
No SVHC (04-Feb-2026)
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书