需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY163.260 (CNY184.4838) |
| 5+ | CNY159.980 (CNY180.7774) |
| 10+ | CNY156.710 (CNY177.0823) |
| 25+ | CNY153.430 (CNY173.3759) |
| 50+ | CNY150.150 (CNY169.6695) |
产品概述
Multicomp Pro PLA+ Filament for 3D Printers. Engineered for performance, Multicomp Pro PLA+ is a modified PLA material designed to deliver smoother prints, enhanced toughness, and stronger layer adhesion. This environmentally friendly filament is ideal for both beginners and professionals, offering easy printability, a high-quality surface finish, and reliable strength across a range of applications. Perfect for functional parts, concept models, and rapid prototyping, PLA+ combines good rigidity with strong impact resistance—making it a go-to choice for demanding projects. Approved by the FDA, it’s also a safer material for educational and home use.
- Improved layer adhesion and higher strength and rigidity
- More flexible and impact-resistant, stronger adhesion between layers
- Can support higher speeds with less warping
- Density(g/cm3): 1.23
- Melt Flow Index (190°C/2.16kg): 5
- Extuder temperature (°C): 210 to 230
- Build Platform Temperature (°C): 45 to 60
- Fan Speed (%): 100
- Printing Speed (mm/S): 40 to 100
- Heat distortion Temperature (°C): 53
技术规格
1.75mm
PLA+(聚乳酸增强型)
230°C
Multicomp Pro PLA+ Filament
草绿色
210°C
1kg
No SVHC (04-Feb-2026)
法律与环境
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书