打印页面
可订购
制造商标准交货时间:12 周
有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY19,381.570 (CNY21,901.1741) |
包装规格:每个
最低: 1
多件: 1
CNY19,381.57 (CNY21,901.17 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品信息
制造商产品编号RTM-B1复制
制造商标准货期12 周
库存编号2836634
产品范围RTM3000 Series
技术数据表
配件类型混合信号升级
产品范围RTM3000 Series
SVHC(高度关注物质)To Be Advised
产品概述
The RTM-B1 from Rohde & Schwarz is a mixed signal upgrade option for non MSO-models. This option turns every R&S® RTM3000 into an intuitive-to-use MSO with 16 additional digital channels. The oscilloscope has capability to capture and analyse signals from analogue and digital components of an embedded design synchronously and time correlated to each other. For example, the delay between input and output of an A/D converter can conveniently be determined using the cursor measurements.
技术规格
配件类型
混合信号升级
产品范围
RTM3000 Series
适用于
R&S RTM3000系列示波器
SVHC(高度关注物质)
To Be Advised
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Czech Republic
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Czech Republic
进行最后一道重要生产流程所在的地区
税则号:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:不适用
RoHS 邻苯二甲酸盐合规:不适用
SVHC:To Be Advised
下载产品合规证书
产品合规证书
重量(千克):.813744