1 您现在可以预订货品了
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY1,905.900 (CNY2,153.667) |
| 5+ | CNY1,867.790 (CNY2,110.6027) |
| 25+ | CNY1,829.670 (CNY2,067.5271) |
产品信息
产品概述
Service Case Electro Installation for all tasks of industrial installation, services, utilities management, training and more. - MVL 2/50 - molded measuring lead with stackable 2mm plugs on both sides - KLEPS 2 BU - miniature clamp-type test probes with spring-loaded 2mm connection socket - PRUEF 2600 - safety-test probe, shatter-proof insulated sleeve with slender stainless steel tip - PRUEF 2700 - safety-test probe with dual function - peak for piercing with spring-loaded 4mm connector pin and spring-loaded 4mm connection socket - KLEPS 2800 - safety-clamp-type test probe with wide opens gripping claws and 4mm connection socket - MZS 2 - molded plug adapter from unsprung 2mm plug on unsprung 4mm connection socket - MZS 4 - molded plug adapter from spring-loaded 4mm connector on spring-loaded 2mm connection socket - AK 2 B 2540 I - wide-opening, contact protected alligator clip, for bolt diameter up to 30mm, with connection socket for 4mm plug - MLS WS 25/2,5 - safety-measuring lead, Ø 4mm safety plugs at both ends with onward connection capability - MLS WS 200/2,5 - safety-measuring lead, Ø 4mm safety plugs at both ends with onward connection capability
- System independent
- Set
- 2 x Safety test probe, shatter proof insulated sleeve with slender stainless steel tip
- 2 x Safety test probe with dual function - peak for piercing with spring loaded 4mm connector pin
- 2 x Safety clamp test probe with wide opens gripping claws and 4mm connection socket
- 2 x Plug adapter from un sprung 2mm plug on un sprung 4mm connection socket
- 2 x Plug adapter from spring loaded 4mm connector on spring loaded 2mm connection socket
- 1 x Contact protected crocodile clip, bolt diameter up to 30mm, with connection socket for 4mm plug
- 2 x Safety measuring lead, Ø 4mm safety plugs at both ends with onward connection capability
- 3 x Safety measuring lead, Ø 4mm safety plugs at both ends with onward connection capability
技术规格
Test Leads, Safety Clamp Probe, Molded Plug Adapter, Miniature Clamp Test Probe, Crocodile Clip
Lead (23-Jan-2024)
PMS SKS Elektroinstallation Series
相关产品
找到 6 件产品
法律与环境
进行最后一道重要生产流程所在的地区原产地:Germany
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书