有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY766.020 (CNY865.6026) |
产品信息
产品概述
The 1756-24 is a shielded low voltage Spade Lug Patch Cord with 2x spade lugs to 2x spade lugs connection. The spade lugs are of high conductivity, gold-plated ETP copper alloy 110, to greatly minimizes the effect of thermal electric voltage (thermal EMF). Thermal EMF is generated at the junction of dissimilar metals at different temperatures and is a common source of error in low micro and Nano volt measurements. In addition, low thermal EMF spade lugs are attached to the wire shield to lessen interference, interaction or leakage which might affect the accuracy of your precision voltage measurement. The spade lug is made of gold-plated copper alloy. It accepts 12AWG bare copper braided shield, PVC jacketed cable and 18AWG PVC insulated shield lead.
- Ideal for low voltage precision measurements
- 55°C Operating temperature range
注释
Exclusive 5% discount (already applied) on selected items from the Pomona Electronics range, valid until 31/12/2026. Terms and conditions apply.
技术规格
双铲形接片
610mm
20A
1756 Series
24"
黑色、红色
2kV
No SVHC (15-Jun-2015)
技术文档 (1)
相关产品
找到 4 件产品
法律与环境
进行最后一道重要生产流程所在的地区原产地:Malaysia
进行最后一道重要生产流程所在的地区
RoHS
产品合规证书