AP033
示波器探头, 差分有源, 500 MHz, 42 V, 1:1, 10:1, 100:1
需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY105,652.750 (CNY119,387.6075) |
产品概述
AP033 is a wide band differential active probe. The probe features low noise, low input capacitance, high common mode rejection, and FET-buffered inputs in the probe head. User selectable attenuation and offset give the probe flexibility to measure a large range of signal amplitudes. Plug-on attenuator and AC coupling accessories further extend the application range. Interconnect accessories included allow connection to surface mount and through hole components with minimal signal degradation. The input receptacles in the probe head are compatible with standard 0.025" (0.635mm) square pins, providing a convenient low-cost method of creating device characterization test fixtures. The probe is powered directly from a Teledyne LeCroy oscilloscope through the ProBus® interface. The ProBus interface also allows local control of the probe through the oscilloscope user interface and remote control through the interface buses, (GPIB, RS232).
- DC to 500MHz bandwidth
- Rise time is ≤ 700ps (÷10 attenuation), ≤ 875ps (÷1 attenuation)
- Residual offset is (ref. to input) ≤ 100μV (÷1 attenuation), ≤ 1.5mV (÷10 attenuation)
- Input resistance: 1Mohm (each side to ground)
- Input capacitance(between inputs): ≤ 1.6pF (÷10 attenuation), ≤ 3.1pF (÷1 attenuation)
- Input capacitance(each side to ground): ≤ 3pF (÷10 attenuation), ≤ 6pF (÷1 attenuation)
- 50 ohm nominal impedance
内容
Active probe, Hard case, Divide by 10 plug-on attenuator, Plug-on AC coupler, Probe connection accessory kit, Flex lead set (1), Mini clip 0.8mm (3), Mini clip 0.5mm (2), Ground lead (1), Offset pins round (4), Square pin header strip (1).
技术规格
差分有源
42V
Teledyne LeCroy WaveSurfer 3000z/4000HD 高分辨率和 WaveRunner 9000 示波器
No SVHC (21-Jan-2025)
500MHz
1:1, 10:1, 100:1
-
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书