有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY44,015.480 (CNY49,737.4924) |
产品概述
N7020A power rail probe is for users making power integrity measurements that need mV sensitivity when measuring noise, ripple, and transients on their DC power rails. The probe is designed for measuring periodic and random disturbances (PARD), static and dynamic load response, programmable power rail response, and similar power integrity measurements. Many of today’s products have tighter tolerances on their DC power rails than the previous generations of these products, and the N7020A power rail probe is designed to help users assure their products meet these tighter tolerances.
- 2GHz power rail probe for power integrity measurements
- 1:1 attenuation ratio ensures low noise signal measurement
- ±24V of probe offset range enables effective elimination of DC component of a power supply
- 50Kohm input impedance at DC, minimizing the probe’s DC loading of the power rail
- Large active signal range of +/-850mV
- Can be used with Keysight InfiniiVision 3000T/4000 X/6000 X/Infiniium S/Infiniium 9000 oscilloscope
内容
Power rail probe, N7021A coaxial probe head (qty. 3), N7022A SMA main cable.
注释
In addition, we have calibration services for this product (Europe only). Visit our calibration service page to see details of what options are available.
技术规格
有源
24V
Keysight S系列、9000系列Infiniium OSC、6000 X/4000 X/3000T X/3000A X系列Infiniivision OSC
To Be Advised
2GHz
1:1
-
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:Malaysia
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书