2. 测试与测量
                                                                                                3. 测试探头和测试线
                                                                                                4. 示波器测试探头 (电压/频率)
                                                                                                打印页面

                                                                                                P2036 300MHZ 10:1 PASSIVE DUAL PACK

                                                                                                示波器探头, 1ns 上升时间,1.3m 长度, 无源, 300 MHz, 200 V, 10:1, Pico Technology PicoScope 6000E 系列示波器

                                                                                                PICO TECHNOLOGY
                                                                                                图片仅用于图解说明,详见产品说明。
                                                                                                PICO TECHNOLOGY P2036 300MHZ 10:1 PASSIVE DUAL PACK
                                                                                                制造商PICO TECHNOLOGY
                                                                                                制造商产品编号P2036 300MHZ 10:1 PASSIVE DUAL PACK
                                                                                                库存编号4844815
                                                                                                产品范围PicoScope 6000E Series
                                                                                                您的零件号
                                                                                                技术数据表

                                                                                                Data Sheet

                                                                                                查看所有技术文档
                                                                                                4 有货

                                                                                                需要更多?

                                                                                                4 件可于 5-6 个工作日内送达(英国 库存)
                                                                                                数量价钱 (含税)
                                                                                                1+CNY3,330.500 (CNY3,763.465)
                                                                                                包装规格:每个
                                                                                                最低: 1
                                                                                                多件: 1
                                                                                                CNY3,330.50 (CNY3,763.46 含税)
                                                                                                品項附註
                                                                                                此订单的信息已添加到您的订单确认邮件、发票和发货通知中。

                                                                                                产品信息

                                                                                                PICO TECHNOLOGY
                                                                                                制造商PICO TECHNOLOGY
                                                                                                制造商产品编号P2036 300MHZ 10:1 PASSIVE DUAL PACK
                                                                                                库存编号4844815
                                                                                                产品范围PicoScope 6000E Series
                                                                                                技术数据表

                                                                                                Data Sheet

                                                                                                示波器探头功能无源
                                                                                                带宽300MHz
                                                                                                输入电压最大值200V
                                                                                                测试探头衰减10:1
                                                                                                适用于Pico Technology PicoScope 6000E 系列示波器
                                                                                                产品范围PicoScope 6000E Series
                                                                                                SVHC(高度关注物质)No SVHC (04-Feb-2026)

                                                                                                产品概述

                                                                                                P2036 300MHZ 10:1 PASSIVE DUAL PACK is a 10:1 miniature probe (dual pack) for oscilloscope with up to 300MHz bandwidth. The entire probe core is made of a high-quality CeramCore™ ceramic hybrid. Pure coaxial design and laser-trimmed resistors ensure highest signal fidelity along the signal path, offering high bandwidth and fast risetimes for accurate impulse measurements. With a maximum input voltage of 300V CAT II, these probes are equally suitable in service and development environments. The read-out BNC connector is automatically recognized as a 10:1 attenuator by scopes such as the PicoScope 6000E Series that feature a sense ring. The compact design with its 2.5mm housing diameter at the tip provides better visibility on the DUT (device under test) in dense SMT circuits than conventional 5mm housings.

                                                                                                • 1ns probe resistance
                                                                                                • Compatible with PicoScope 6000E Series 300MHz oscilloscopes
                                                                                                • 1Mohm scope input impedance
                                                                                                • 10Mohm resistance at probe tip and 9.5pF capacitance at probe tip
                                                                                                • IEC/EN 61010-031 safety standard
                                                                                                • 1.3m cable length

                                                                                                内容

                                                                                                2 x P2036 300MHz passive probes, 1 x coding rings (set) 3x4 colours, 2 x ground lead 15cm, 2 x ground spring 2.5mm, 2 x insulating cap 2.5mm, 2 x sprung hook 2.5mm, 1 x trim tool, 2 x solid tip CuBe 0.5 mm, 2 x spring tip gold plated 0.5mm.

                                                                                                技术规格

                                                                                                示波器探头功能

                                                                                                无源

                                                                                                输入电压最大值

                                                                                                200V

                                                                                                适用于

                                                                                                Pico Technology PicoScope 6000E 系列示波器

                                                                                                SVHC(高度关注物质)

                                                                                                No SVHC (04-Feb-2026)

                                                                                                带宽

                                                                                                300MHz

                                                                                                测试探头衰减

                                                                                                10:1

                                                                                                产品范围

                                                                                                PicoScope 6000E Series

                                                                                                技术文档 (1)

                                                                                                Technical Data Sheet EN

                                                                                                法律与环境

                                                                                                原产地:
                                                                                                进行最后一道重要生产流程所在的地区原产地:
                                                                                                Germany
                                                                                                进行最后一道重要生产流程所在的地区
                                                                                                税则号:90309000
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                RoHS 合规:是

                                                                                                RoHS

                                                                                                RoHS 邻苯二甲酸盐合规:稍后通知
                                                                                                SVHC:No SVHC (04-Feb-2026)
                                                                                                下载产品合规证书

                                                                                                产品合规证书

                                                                                                重量(千克):.137