有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY1,058.390 (CNY1,195.9807) |
产品信息
产品概述
CT4200 is a CT4200 series high impedance, passive voltage oscilloscope probe designed for use with most general-purpose oscilloscopes. Their miniature 2.5mm size provides easy probing of today’s high density circuits.
- 1x attenuation
- 1Mohm // 39pF input impedance
- 55MHz bandwidth
- 6.36ns rise time
- 1Mohm scope input
- 55V CAT II IEC rating
- 1.3m cable length
- Equipped with readout actuator, snap-locking sprung hook
- Easily replaceable screw-on rigid and spring tips
- Meets IEC 61010-031
内容
Ground lead w/ alligator clip x 1, CT4209-0 rigid probe tip x 2, CT4208-8 short collar 2.5mm x 1, CT4211-8 sprung hook 2.5mm x 1, CT4213-8 long collar 2.5mm 1, CT4214 IC tip insulators 2.5mm x 5, CT4215-0 tip insulator 2.5mm x 1, CT4216-8 probe tip cover 2.5mm x 1, CT4217 BNC adapter, 2.5mm x 1, CT3649 swivel ground lead x 1, CT4218-8 swivel ground lead adapter x 1, CT4219 ground spring 2.5mm x 1, CT4220 PCB adapter 2.5mm x 1, CT4221-0 spring tip 2.5mm x 1, CT4222 colour coding rings x 8.
技术规格
无源
55V
示波器
No SVHC (27-Jun-2024)
55MHz
1:1
CT4200 Series
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:Taiwan
进行最后一道重要生产流程所在的地区
RoHS
产品合规证书