需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY179.310 (CNY202.6203) |
产品信息
产品概述
The 6248-12-0 is a Test Lead with Minigrabber® test clip to sheathed banana jack connection. It comes with polypropylene grabber body, gold-plated beryllium copper hook, nickel-plated brass banana jack body and polypropylene insulation. The newly designed Minigrabber® test clip patch cord complies with IEC 61010-2-31, which is the latest international safety standard for test accessories. The grabber hook is gold-plated beryllium copper to ensure signal integrity and attaches onto component leads up to 1.5mm O.D. Grabber patch cord can connect directly to Pomona’s sheathed type flexible tests leads for added patch cord length. High strand count silicone insulated wire offers excellent flexibility and high temperature resistance.
- 9.14mm Slim grabber width for easier access to test terminals
- Banana jack is moulded directly to the cable for a long lasting connection
技术规格
钩型夹
12"
黑色
300Vrms
No SVHC (17-Jan-2023)
4mm香蕉插座, 带护罩
304.8mm
5A
6248 Series
技术文档 (1)
相关产品
找到 2 件产品
法律与环境
进行最后一道重要生产流程所在的地区原产地:Taiwan
进行最后一道重要生产流程所在的地区
RoHS
产品合规证书