2. 测试与测量
                                                                                                3. 测试探头和测试线
                                                                                                4. 电流/钳测试探头
                                                                                                打印页面

                                                                                                CT6

                                                                                                电流探头, SMA插头, 电流夹, 120 mA

                                                                                                TEKTRONIX
                                                                                                图片仅用于图解说明,详见产品说明。
                                                                                                TEKTRONIX CT6
                                                                                                制造商TEKTRONIX
                                                                                                制造商产品编号CT6
                                                                                                库存编号2772546
                                                                                                您的零件号
                                                                                                技术数据表

                                                                                                Data Sheet

                                                                                                查看所有技术文档
                                                                                                4 有货

                                                                                                需要更多?

                                                                                                4 件可于 5-6 个工作日内送达(英国 库存)
                                                                                                数量价钱 (含税)
                                                                                                1+CNY12,211.280 (CNY13,798.7464)
                                                                                                包装规格:每个
                                                                                                最低: 1
                                                                                                多件: 1
                                                                                                CNY12,211.28 (CNY13,798.75 含税)
                                                                                                品項附註
                                                                                                此订单的信息已添加到您的订单确认邮件、发票和发货通知中。

                                                                                                产品信息

                                                                                                TEKTRONIX
                                                                                                制造商TEKTRONIX
                                                                                                制造商产品编号CT6
                                                                                                库存编号2772546
                                                                                                技术数据表

                                                                                                Data Sheet

                                                                                                仪表侧连接器SMA插头
                                                                                                探头侧连接器电流夹
                                                                                                电流范围最大值120mA
                                                                                                电流范围最小值-
                                                                                                适用于Tektronix MSO/DPO2000B, MSO/DPO3000, MDO4000, TBS1000, TDS200C, TDS3000C示波器
                                                                                                产品范围-
                                                                                                SVHC(高度关注物质)To Be Advised

                                                                                                产品概述

                                                                                                The CT6 from Tektronix is an AC high frequency current probe. It is designed to meet the needs of high-speed circuit design and test applications which require ultra-high bandwidth, low inductance and extremely small form factor. The CT6 provides up to 2GHz bandwidth when used with high-bandwidth oscilloscopes such as the Tektronix TDS694C, TDS794D and TDS7000 Series oscilloscopes or with other compatible 50 ohm input measuring instruments. Low inductance (<lt/>3nH) assures that the loading effect of the CT6 on the circuit-under-test will be negligible which is especially important for today's low-amplitude, high-speed circuit designs such as disk drive read/write preamplifiers. Typical applications include data storage read channel design, silicon characterization, high-frequency analogue design, ESD testing, signal injection, differential current measurements, single-shot low rep-rate pulse measurements and propagation delay measurements.

                                                                                                • Typical bandwidth is 250KHz to 2GHz
                                                                                                • Rise time is 200ps, sensitivity (into 50 ohm) is 5mV/mA, accuracy is ±3%
                                                                                                • 1μH magnetizing inductance, 1.5nH leakage inductance, 1.3ohm insertion impedance at 100MHz
                                                                                                • Maximum bare wire size is 20AWG
                                                                                                • Maximum bare wire voltage is 30VRMS CAT I
                                                                                                • Maximum peak pulse current is 6A
                                                                                                • Propagation delay is 5.2ns
                                                                                                • Fits into dense, closely-spaced circuit designs

                                                                                                注释

                                                                                                In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.

                                                                                                技术规格

                                                                                                仪表侧连接器

                                                                                                SMA插头

                                                                                                电流范围最大值

                                                                                                120mA

                                                                                                适用于

                                                                                                Tektronix MSO/DPO2000B, MSO/DPO3000, MDO4000, TBS1000, TDS200C, TDS3000C示波器

                                                                                                SVHC(高度关注物质)

                                                                                                To Be Advised

                                                                                                探头侧连接器

                                                                                                电流夹

                                                                                                电流范围最小值

                                                                                                -

                                                                                                产品范围

                                                                                                -

                                                                                                技术文档 (2)

                                                                                                Enhanced Product Overview EN

                                                                                                Technical Data Sheet EN

                                                                                                法律与环境

                                                                                                原产地:
                                                                                                进行最后一道重要生产流程所在的地区原产地:
                                                                                                China
                                                                                                进行最后一道重要生产流程所在的地区
                                                                                                税则号:90309000
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                RoHS 合规:Y-Ex

                                                                                                RoHS

                                                                                                RoHS 邻苯二甲酸盐合规:是

                                                                                                RoHS

                                                                                                SVHC:To Be Advised
                                                                                                下载产品合规证书

                                                                                                产品合规证书

                                                                                                重量(千克):.2