打印页面
可订购
制造商标准交货时间:8 周
有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY7,209.930 (CNY8,147.2209) |
包装规格:每个
最低: 1
多件: 1
CNY7,209.93 (CNY8,147.22 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品信息
制造商产品编号P01120572复制
库存编号2945516
产品范围MiniFlex Series
也称为MA200
技术数据表
仪表侧连接器BNC插头
探头侧连接器电流夹
电流范围最大值4.5kA
电流范围最小值500mA
适用于示波器
产品范围MiniFlex Series
SVHC(高度关注物质)No SVHC (16-Jul-2019)
产品概述
MiniFlex high-frequency flexible sensor for viewing and measuring electrical or electrotechnical currents with significant variations and amplitude. This isolated current probe for oscilloscopes offer a bandwidth of 1MHz and can be used to analyse complex-shaped currents and transients present in electronic power supplies, welding stations.
- 600V CAT IV / 1000V CAT III
- Coaxial cable 0.4m long terminated by 1 isolated male BNC plug
- Measurement range from 500mA AC to 3000A AC
- Single or bi-calibre model
内容
Sensor, 9V battery, 1 user manual in 5 languages, Verification certificate.
注释
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
技术规格
仪表侧连接器
BNC插头
电流范围最大值
4.5kA
适用于
示波器
SVHC(高度关注物质)
No SVHC (16-Jul-2019)
探头侧连接器
电流夹
电流范围最小值
500mA
产品范围
MiniFlex Series
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:France
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:France
进行最后一道重要生产流程所在的地区
税则号:90309000
US ECCN:3A992.a
EU ECCN:NLR
RoHS 合规:稍后通知
RoHS 邻苯二甲酸盐合规:稍后通知
SVHC:No SVHC (16-Jul-2019)
下载产品合规证书
产品合规证书
重量(千克):.355