打印页面
可订购
制造商标准交货时间:8 周
有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY12,440.500 (CNY14,057.765) |
包装规格:每个
最低: 1
多件: 1
CNY12,440.50 (CNY14,057.76 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品概述
The CT1 is a Current Probe designed for permanent or semi-permanent in-circuit installation. Each probe consists of a current transformer and an interconnecting cable. The current transformers have a small hole through which a current carrying conductor is passed during circuit assembly. The P6041 Probe Cable provides the connection between the CT1 and CT2 current transformers and a BNC oscilloscope input. A 50Ω termination is required to terminate the cable when connected to a high-impedance (1MΩ) oscilloscope input. One probe cable can be used to monitor several current transformers that have been wired into a circuit.
- High bandwidth
- Ultra-low inductance
- Very small form factor
- Characterize current waveforms up to <lt/> <lt/>200ps rise times
- Very low loading of circuit under test
- Fits into dense, closely-spaced circuit designs
技术规格
仪表侧连接器
SMA插座
电流范围最大值
12A
适用于
Tektronix示波器
SVHC(高度关注物质)
No SVHC (15-Jan-2019)
探头侧连接器
接地安装螺栓
电流范围最小值
-A
产品范围
-
相关产品
找到 3 件产品
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
税则号:90309000
US ECCN:3A992.a
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (15-Jan-2019)
下载产品合规证书
产品合规证书
重量(千克):.129274