打印页面
T3RC0120-UM
电流探头, BNC, 软线探头, 120 A, Teledyne 测试工具示波器,Teledyne LeCroy 示波器, T3RC Series
可订购
制造商标准交货时间:16 周
有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY23,835.910 (CNY26,934.5783) |
包装规格:每个
最低: 1
多件: 1
CNY23,835.91 (CNY26,934.58 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品信息
制造商产品编号T3RC0120-UM复制
制造商标准货期16 周
库存编号4656135
产品范围T3RC Series
技术数据表
仪表侧连接器BNC
探头侧连接器软线探头
电流范围最大值120A
电流范围最小值-
产品范围T3RC Series
SVHC(高度关注物质)No SVHC (21-Jan-2025)
产品概述
T3RC0120-UM is an AC current probe. It features smallest cross section sense coil at only 1.7mm. This ideally lends itself to embedded power applications where it’s necessary to probe around the leg of power components such as inductors, capacitors or small switching devices as small as a TO220 MOSFET.
- Bandwidth: 34Hz to 30MHz
- 50 mV/A sensitivity, 120A peak current
- 2.5mV rms maximum noise, 20 attenuation ratio
- 80mm coil circumference, 1.7mm coil thickness
- 1m cable length (coil to electronics)
- Calibrated to ±0.2% reading with conductor central in the coil loop
- Connect to a wall plug or use with batteries
- Low loading of the circuit under test
- Use without modification to the DUT
- Wide coil operating temperature from -40°C to +125°C, integrator temperature range from 0°C to +40°C
内容
AC current probe, Set of batteries, A power line adapter, A BNC cable, A storage box.
技术规格
仪表侧连接器
BNC
电流范围最大值
120A
适用于
Teledyne 测试工具示波器,Teledyne LeCroy 示波器
SVHC(高度关注物质)
No SVHC (21-Jan-2025)
探头侧连接器
软线探头
电流范围最小值
-
产品范围
T3RC Series
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Great Britain
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Great Britain
进行最后一道重要生产流程所在的地区
税则号:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (21-Jan-2025)
下载产品合规证书
产品合规证书
重量(千克):.00001