打印页面
53 有货
需要更多?
15 件可于 3-4 个工作日内送达(新加坡 库存)
38 件可于 5-6 个工作日内送达(英国 库存)
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY259.900 (CNY293.687) |
包装规格:每个
最低: 1
多件: 1
CNY259.90 (CNY293.69 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品概述
The 4970 from Pomona is a BNC male plug with PVC insulated 20AWG wire leads. The 4970 breakout leads easily connect to terminal strips or allows for customization by adding your own connectors on the ends of the flying leads. The BNC connector is moulded directly to wire for pull-strength durability and dust/moisture resistance. BNC centre contact is gold plated beryllium copper for corrosion resistance, low contact resistance and long insertion life.
- Breakout quickly converts a BNC cable to flying leads
- Lead ends can be attached to terminal strips or customized
- Black lead is connected to BNC shell and red lead to BNC centre contact
- Nickel plated brass connector
- Operating voltage is 500Vrms
- Maximum operating temperature is 55°C (131°F)
注释
Exclusive 5% discount (already applied) on selected items from the Pomona Electronics range, valid until 31/12/2026. Terms and conditions apply.
技术规格
BNC连接器类型
BNC 插头
引线长度 - 英制
5.8"
绝缘体颜色
黑色、红色
额定电压
500Vrms
SVHC(高度关注物质)
No SVHC (15-Jun-2015)
B端测试连接器类型
自由端
引线长度 - 公制
147mm
额定电流
-
产品范围
-
技术文档 (1)
4970 的替代之选
找到 6 件产品
相关产品
找到 4 件产品
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
税则号:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:稍后通知
SVHC:No SVHC (15-Jun-2015)
下载产品合规证书
产品合规证书
重量(千克):.019051