500 您现在可以预订货品了
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY83.090 (CNY93.8917) |
| 10+ | CNY67.370 (CNY76.1281) |
| 25+ | CNY59.410 (CNY67.1333) |
| 50+ | CNY54.210 (CNY61.2573) |
| 100+ | CNY50.910 (CNY57.5283) |
产品信息
产品概述
This Multicomp Pro MP770801 BNC breakout test leads has at the one end BNC jack, and at another end 4mm Stackable Banana Plugs. Banana Connectors are a type of connector used in creating and testing electrical connections. They are used for joining wire to electrical test equipment or electrical circuit boards. Banana connectors are sometimes referred to as 4 mm connectors as these are a common size. Banana connectors are a popular type of connector as they are used universally and provide an easy way to create high-quality connections. The BNC jack is moulded directly to wire for pull-strength durability and dust/moisture resistance.
- BNC test lead
- BNC jack to 4mm stackable banana plugs
- 60V voltage rating
- 135mm length
内容
BNC Jack to 4mm stackable banana plugs x 2.
技术规格
BNC插座
5.31"
黑色、红色
60V
No SVHC (25-Jun-2025)
2个4mm可堆叠香蕉插头
135mm
5A
Multicomp Pro Test Leads
技术文档 (1)
MP770801 的替代之选
找到 1 件产品
法律与环境
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书