有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY453,600.000 (CNY512,568.000) |
产品信息
产品概述
868001-04 is a USRP X410 LabVIEW bundle for 6G research standard. The USRP X410 is a high-performance, multi-channel software defined radio. The SDR is designed for frequencies from 1MHz to 7.2GHz, tunable up to 8GHz and features a two-stage superheterodyne architecture with 4 independent TX and RX channels capable of 400MHz of instantaneous bandwidth each. Digital interfaces for data offload and control include two QSFP28 interfaces capable of 100GbE, a PCIe Gen3 x8 [3] interface, as well standard command, control, and debug interfaces: USB-C JTAG, USB-C console, Ethernet 10/100/1000. The USRP X410 is an all-in-one device built on the Xilinx Zynq Ultrascale+ ZU28DR RF System on Chip (RFSoC) with built-in digital up and down conversion and onboard Soft-Decision Forward Error Correction (SD-FEC) IP.
- High channel density, reliable and fault-tolerant deployment
- Stand-alone (embedded) or host-based (network streaming) operation
- Xilinx Zynq-Ultrascale+ ZU28DR RFSoC, 12bit ADC, 14bit DAC
- IQ sample clock rates up to 500MS/s, onboard SD-FEC, DDC, DUC
- Quad-core ARM Cortex-A53 up to 1.2GHz CPU, dual-core ARM Cortex-A5 MPCore up to 500MHz
- Two iPass+™ zHD® interfaces, RJ45, 10MHz clock reference, PPS time reference, trig in/out Interface
- Two FPGA programmable GPIO interfaces (HDMI), watchdog timer
- USRP Hardware Driver™ (UHD) open-source software API version 4.1.0 or later
- RF Network on Chip (RFNoC™) FPGA development framework
- Xilinx Vivado® 2019.1 design suite (license not included)
内容
2 x SMA to SMA coaxial cable assembly, 1 x PXIe-8394, x8, Gen 3 MXI-Express daisy-chain interface, 1 x 4TB PXIe-8267 high-speed NVMe data, storage module 1 x Gen 3 x8, copper, 3 m MXI-Express cable, 1 x PXIe-1092, 9-slot 3U PXI Express chassis with timing and synchronization option, 1x Ettus USRP X410 (4 TX and 4 RX, 400MHz bandwidth, 1MHz to 7.2GHz SDR, GPSDO), 1 x PXIe-8881 Xeon 18-core controller.
技术规格
缆线组件 x2,Ettus USRP X410,MXI-Express 缆线,PXIe-8394,PXIe-8267,PXIe-1092,PXIe-8881
To Be Advised
USRP X410
法律与环境
进行最后一道重要生产流程所在的地区原产地:Malaysia
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书