打印页面
可订购
制造商标准交货时间:10 周
有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY3,947.000 (CNY4,460.110) |
包装规格:1 每套
最低: 1
多件: 1
CNY3,947.00 (CNY4,460.11 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品信息
制造商产品编号10075A复制
库存编号1903972
技术数据表
产品范围-
SVHC(高度关注物质)Lead (17-Jan-2023)
产品概述
10075A is a IC clip kit. These ultra-small IC clips are ideal for connecting to fine-pitch IC's as small as 0.5mm. The clip body allows many clips to be mounted side by side. Each kit includes four 0.5mm IC clips and two dual-lead adapters. The dual-lead adapter makes connecting the IC clips to your probe easy. You simply install the tip of the Keysight 10070-family probe into the dual-lead adapter. The other end of the dual-lead adapter has two leads that fit the IC clips, or 0.635mm diameter posts.
- Probe PQFP and SOIC SMT packages from 0.5 to 0.8 mm lead pitch
- Thin clip body allows many IC clips to be mounted side by side
技术规格
套件内容
Four 0.5mm IC Clips and 2 Dual-lead Adapters
SVHC(高度关注物质)
Lead (17-Jan-2023)
产品范围
-
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Japan
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Japan
进行最后一道重要生产流程所在的地区
税则号:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:Y-Ex
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:Lead (17-Jan-2023)
下载产品合规证书
产品合规证书
重量(千克):.2