打印页面
可订购
制造商标准交货时间:14 周
有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY25,708.910 (CNY29,051.0683) |
包装规格:每个
最低: 1
多件: 1
CNY25,708.91 (CNY29,051.07 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品信息
产品概述
N2785A is a two-arm probe positioner that provides quick and stable X-Y positioning with only a “lift and drop” motion to put the probe in place for PC boards and devices that require hands-free probing. This probe holder also employs a weight stabilization technique to keep constant pressure at the probing point so that the probe tip stays in position even when the target board is shaken. The N2785A is compatible with most Keysight scope probes including InfiniiMax single-ended or differential browser probes, as well as the scope probes from other vendors.
- Easy-to-manipulate probe arms for hands-free browsing
- Two articulated arms with hi-mass base
- Quick and stable XY positioning
- Weight stabilization technique in probe holder keeps constant pressure at the probing point
- Compatible with most Keysight and other vendor’s scope probes
技术规格
配件类型
2臂探头定位器
产品范围
-
适用于
Keysight探头和示波器探头
SVHC(高度关注物质)
No SVHC (17-Jan-2023)
N2785A 的替代之选
找到 5 件产品
相关产品
找到 5 件产品
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Japan
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Japan
进行最后一道重要生产流程所在的地区
税则号:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (17-Jan-2023)
下载产品合规证书
产品合规证书
重量(千克):1.25