3 您现在可以预订货品了
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY13,083.140 (CNY14,783.9482) |
产品信息
产品概述
DSX-CHA-M12-X-S is a 8-position adapter (set of 2) (included with DSX2-5-IE-K1, industrial Ethernet DSX kit 1) for installations using 4 pairs that can support network speeds up to 10 Gigabit Ethernet (10GBASE-T) has 8-position, X-coded female connectors. M12X adapter fully supports TIA standards up to 6A or ISO up to Class-FA limits. This adapter allows users to test and certify or validate installed cabling links to ensure reliable transmission. The M12 series of connectors can be more suited to the demanding physical environment of industrial installations. The M12 adapter can be used for both channel and patch cord tests. When used for channel testing, the mated NEXT of the plug and jack at the adapter is not included in the measurement.
- For use with DSX cable analyser series
- Dimension is 76.2mm x 53.34mm x 30.48mm
技术规格
通道适配器套件
DSX Series
Fluke DSX 电缆分析仪系列
No SVHC (21-Jan-2025)
技术文档 (1)
相关产品
找到 1 件产品
法律与环境
进行最后一道重要生产流程所在的地区原产地:Malaysia
进行最后一道重要生产流程所在的地区
产品合规证书