需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY229.680 (CNY259.5384) |
产品信息
产品概述
P01101997Z is a C.A751 socket test adapter which provides an information about phasis position and P-N voltage presence, concerning TN and TT installations types. The C.A 751 is not a tester which allows to validate the 2P+T socket wiring conformity. It's used after to check first the socket earth continuity in the installation, with an ohmmeter, insulating the network neutral and the earth (in TN type). Connected with C.A 760/ 765 / 704 testers, the C.A 751 is an adapter for 2 P + E socket for 230V mains circuits. It makes easy the test on all European-format 19mm-spaced 2 P + E power sockets. The C.A 751 complies with the specific instructions for live-line work with a high level of electrical safety for qualified users.
- IP 20 protection rating
- EN 61010 - 1 (1995-A2) safety standard
- Temperature range from 0°C to +55°C
- Dimension is 95 x 50 x 38mm
内容
C.A 751 adapter, Operating manual.
技术规格
插座测试适配器
-
Chauvin Arnoux 2P+E 插座
No SVHC (16-Jul-2019)
法律与环境
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
RoHS
产品合规证书