需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY6,577.800 (CNY7,432.914) |
产品信息
产品概述
DAQM902A-PROMO is a 16-channel multiplexer (2 / 4-Wire) module for DAQ970A and DAQ973A data acquisition system. This module employs reed relays to achieve scan rates up to 250 channels-per-second. Use this module for high-throughput automated test applications as well as high-speed data logging and monitoring tasks. Sixteen two-wire inputs switch up to 300V. You can also mix two- and four-wire channels on the same module. Current measurements require user-provided shunt resistors.
- Built-in thermocouple reference junction
内容
DAQM902A multiplexer module, Certificate of calibration.
注释
A 17% discount has been applied to this SKU, valid while stock lasts (excluding APAC). We offer calibration services for this product (EU only). Visit our calibration service page for more details on available options.
技术规格
16通道干簧多路复用器模块
DAQ97xA Series
Keysight DAQ970A 和 DAQ973A 数据采集系统
No SVHC (27-Jun-2024)
技术文档 (1)
相关产品
找到 1 件产品
法律与环境
进行最后一道重要生产流程所在的地区原产地:Malaysia
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书